TE Connectivity's 34160 is an unshrouded ring terminal designed for 16-14 AWG wire sizes.
The terminal fits stud size 8 and is fabricated for secure electrical connections.
Its robust construction ensures reliable performance in automotive or industrial applications.
Ideal for wiring harnesses, it provides efficient conductivity and durability.
- Hole diameter: 4.3 mm
- Cross-section: 1.0 - 2.6mm²
| Colour |
Blue |
| Insulated |
Partially Insulated |
| Stud Size |
4.3mm |
| Maximum Wire Size (mm2) |
2.50mm² |
| Barrel Type |
Closed |
| Body Material |
Copper |
| Body Plating |
Tin |
| Color |
Blue |
| Compatible Insulation Diameter Range |
.118 – .193 |
| Contact Material |
Copper |
| Contact Plating |
Tin |
| Cross-section |
1.0 - 2.6mm2 |
| Depth |
8.71mm |
| Easy Entry |
No |
| ELV |
Compliant |
| Gender |
Female |
| Government Qualified |
No |
| Heavy Duty |
No |
| Inside Diameter |
4.3mm |
| Insulated Wire Support |
Yes |
| Insulation |
Insulated |
| Insulation Color |
Blue |
| Insulation Diameter |
0.193inch |
| Insulation Material |
Vinyl |
| Jacket Material |
Vinyl |
| Lead Free |
Lead Free |
| Length |
22.12mm |
| Material |
Copper, Tin, PVC |
| Max Operating Temperature |
90°C |
| Maximimum Wire Gauge (AWG) |
14 |
| Min Operating Temperature |
-25°C |
| Mount |
Free Hanging |
| Number of Holes |
1 |
| Operating Temperature Range |
0 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Plating Thickness |
2.54um |
| Product Length |
.87 |
| Product Type |
Ring Terminal |
| Product Weight |
.932 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Plasti-Grip |
| Stud Diameter |
4.34mm |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Crimp |
| Tongue Thickness |
0.79mm |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire/Cable Diameter |
4.9mm |
To use this facility please Sign In.
Sign In