TE Connectivity 34162-0 M6 Insulated Ring Terminal Blue 1.0 - 2.6mm²

MPN
34162-0
Order Code
50-2059
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.370
50+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 801 in stock

M6 blue insulated ring terminal from TE Connectivity.


  • Hole diameter: 6.5 mm
  • Cross-section: 1.0 - 2.6mm²
Colour Blue
Insulated Yes
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Color Blue
Contact Material Copper, Silver
Insulation Material PVC
Maximimum Wire Gauge (AWG) 13AWG
Maximum Wire Size AWG 14
Mounting Type Wire Mount
RoHS Compliant Yes
Terminal Type Ring Terminal Connector
Termination Crimp
Type Ring terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot