TE Connectivity 34142 is a terminal ring designed for 22-16 AWG wires with a stud size of 6.
It provides reliable electrical connections with its durable construction.
This terminal is ideal for use in automotive and industrial applications.
Its robust design ensures secure and stable connections in various environments.
- Hole diameter: 3.2 mm
- Cross-section: 0.25 - 1.6mm²
| Colour |
Red |
| Insulated |
Partially Insulated |
| Stud Size |
3.5mm |
| Maximum Wire Size (mm2) |
1.5mm² |
| Barrel Type |
Closed |
| Body Material |
Copper |
| Body Plating |
Tin |
| Color |
Red |
| Compatible Insulation Diameter Range |
.105 – .14 |
| Contact Material |
Copper |
| Contact Plating |
Tin |
| Depth |
5.54mm |
| Easy Entry |
No |
| Gender |
Female |
| Government Qualified |
No |
| Heavy Duty |
No |
| Inside Diameter |
3.2mm |
| Insulated Wire Support |
Yes |
| Insulation |
Insulated |
| Insulation Color |
Red |
| Insulation Diameter |
0.14inch |
| Insulation Material |
Vinyl |
| Jacket Material |
Vinyl |
| Length |
17.37mm |
| Material |
Copper |
| Max Operating Temperature |
90°C |
| Maximimum Wire Gauge (AWG) |
16 |
| Min Operating Temperature |
-25°C |
| Mount |
Free Hanging |
| Number of Holes |
1 |
| Operating Temperature Range |
0 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
.684 |
| Product Type |
Ring Terminal |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Plasti-Grip |
| Stud Diameter |
3.68mm |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Crimp |
| Tongue Thickness |
0.79mm |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire/Cable Diameter |
3.56mm |
To use this facility please Sign In.
Sign In