TE Connectivity 34148-0 M4 Insulated Ring Terminal Red 0.25 - 1.6mm²

Order Code:

50-2056

Brand: TE Connectivity MPN: 34148-0
Qty Unit Price (Ex VAT)
20+ £0.249
50+ £0.221
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,740 in stock, despatched in 4 working days

M4 red insulated ring terminal from TE Connectivity.


  • Hole diameter: 4.3 mm
  • Cross-section: 0.25 - 1.6mm²
Colour Red
Insulated Yes
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Color Red
Contact Material Copper, Silver
Insulation Material PVC
Maximimum Wire Gauge (AWG) 15AWG
Mounting Type Wire Mount
RoHS Compliant Yes
Terminal Type Ring Terminal Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot