TE Connectivity 130014-0 M5 Insulated Ring Terminal Red 0.25 - 1.6mm²

Order Code:

50-2055

Brand: TE Connectivity MPN: 130014 EAN-13: 2050000275067
Qty Unit Price (Ex VAT)
25+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,583 in stock, despatched in 4 working days

The TE Connectivity 130014 terminals are unshrouded, ring-style connectors designed for 22-16 AWG wire sizes.

These terminals feature a durable construction and ensure reliable electrical connections.

They are usually used in automotive and industrial applications that require secure attachment points.

The design facilitates quick and efficient installation in various wiring assemblies.


  • Hole diameter: 5.3 mm
  • Cross-section: 0.25 - 1.6mm²
Colour Red
Insulated Partially Insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 8mm
Easy Entry No
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 5.3mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material PVC
Lead Free Not Applicable
Length 21.8mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .858
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.032inch
Tongue Thickness 0.8mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot