TE Connectivity 34150-0 M6 Insulated Ring Terminal Red 0.25 - 1.6mm²

MPN
34150-0
Order Code
50-2054
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.402
10+ £0.384
50+ £0.351
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 106 in stockFurther 797 despatched in 4 working days

M6 red insulated ring terminal from TE Connectivity.


  • Hole diameter: 6.5 mm
  • Cross-section: 0.25 - 1.6mm²
Colour Red
Insulated Yes
Stud Size 6.5mm
Maximum Wire Size (mm2) 1.5mm²
Color Red
Contact Material Copper, Silver
Cross-section 0.25 - 1.6mm²
Insulation Material PVC
Maximimum Wire Gauge (AWG) 15AWG
Maximum Wire Size AWG 16
Mounting Type Wire Mount
RoHS Compliant Yes
Terminal Type Ring Terminal Connector
Termination Crimp
Type Ring terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot