Easter Opening Hours and Delivery Dates here

TE Connectivity 160296-0 M8 Insulated Ring Terminal Yellow 2.7 - 6.6mm²

Order Code:

50-2050

Brand: TE Connectivity MPN: 160296-0

Discontinued


M8 yellow insulated ring terminal from TE Connectivity.


  • Hole diameter: 8.5 mm
  • Cross-section: 2.7 - 6.6mm²
Colour Yellow
Insulated PVC
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 13 to 9AWG
Cross-section 2.7 - 6.6mm²
Easy Entry No
Inside Diameter 8.5mm

Trustpilot