TE Connectivity 165015-0 M4 Insulated Spade Terminal, Yellow 6mm²

Order Code:

50-2041

Brand: TE Connectivity MPN: 165015-0

Discontinued


Insulated spade terminal from TE Connectivity.


  • Yellow
  • Cross-section 2.7 - 6.6 mm²
Colour Yellow
Insulated Vinyl
Stud Size Not Specifiedmm
Color Yellow
Contact Material Copper, Tin
Contact Plating Tin
Cross-section 2.7 - 6.6 mm2
Insulation Insulated
Insulation Material Vinyl
Length 30.98mm
Mount Stud
Outside Diameter 4.3mm
RoHS Compliant Yes
Series Plasti-Grip
Termination Crimp
Type Spade terminal
Width 8mm
Wire/Cable Gauge 12AWG

You may also like


Trustpilot