TE Connectivity 140971-2 Insulated Tab Terminal Blue 1.0 - 2.5mm²

MPN
140971-2
EAN-13
2050000274503
Order Code
50-2039
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

Insulated male PIDG terminal from TE Connectivity.


  • Blue
  • Cross-section 1.0 - 2.5mm²
  • Specification 6.3 x 0.8
Insulation Polyamide
Colour Blue
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male
Barrel Type Closed
Blade Length 9.4mm
Color Blue
Compatible Insulation Diameter Range .154
Connector Length 23.5mm
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section 1.0 - 2.5mm²
Easy Entry No
ELV Compliant
Insulated Wire Support No
Insulation Color Blue
Insulation Diameter 3.9mm
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Standard
Lead Free Not Applicable
Length 0.925inch
Material Copper, Tin, Nylon
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Wire Size mm2 17 to 13AWG
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Tin
Product Length .925
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston, PIDG
Size 0.8mm
Tab Length 0.37inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Straight tab
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support Without
Wire Size 2565 – 5131

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot