TE Connectivity 140896-2 Insulated Tab Terminal Red 0.5 - 1.0mm²

MPN
140896-2
Order Code
50-2038
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
250+ £0.647
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

TE Connectivity's 140896-2 is a faston male unshrouded quick disconnect terminal.

It features tin-plated brass material for robust conductivity and corrosion resistance.

The terminal supports wire-to-wire connections, suitable for spade receptacles in electrical assemblies.

Common applications include appliances, automotive wiring, and industrial equipment.


  • Red
  • Cross-section 0.5 - 1.0mm²
  • Specification 6.3 x 0.8
Insulation Insulated
Colour Red
Tab Width 0.25inch
Tab Thickness 0.81mm
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .13
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section 0.5 - 1.0mm²
Depth 6.35mm
ELV Non-Compliant
Insulated Yes
Insulated Wire Support No
Insulation Diameter 0.13inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.925inch
Material Brass, Copper, Tin, Nylon
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Wire Size AWG 20 to 17AWG
Maximum Wire Size mm2 0.5 to 1.0 mm²
Mount Free Hanging
Mounting Type Wire Mount
Orientation Straight
Outer Width 6.35mm
Overall Length 23.5mm
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .925
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant No
Sealable No (Without)
Series Faston
Size 0.8mm
Stud Size 6.3 x 0.8mm
Tab Length 0.37inch
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Blade Connector
Termination Crimp
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support Without
Wire Size 992 – 1980
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-2038

Q. Just wondering how these are sold, is it packs of 100

A. Hi Lockyer, thank you for your question. This part code is sold singular but we offer packs of 100 under 33-1057.

Reviews

Be the first to submit a review

Trustpilot