PTR 50950085101D 8-Way 5,0mm 12A

MPN
50950085101D
Brand
PTR
EAN-13
2050000683770
Order Code
50-1891
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 64 in stock

Vertical PCB 12A connector from PTR, 5mm pitch, with 8 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot