PTR 50950105021D 10-Way 5.08mm 12A

MPN
50950105021D
Brand
PTR
EAN-13
2050000684050
Order Code
50-1887
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 105 in stock

Horizontal PCB 12A connector from PTR, 5.08mm pitch, with 10 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot