PTR 50950025021F 2-Way 5.08mm 12A

Order Code:

50-1879

Brand: PTR MPN: 50950025021F EAN-13: 2050000683985
Qty Unit Price (Ex VAT)
50+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,347 in stock, despatched in 4 working days

Horizontal PCB 12A connector from PTR, 5.08mm pitch, with 2 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot