PTR 50950085001D 8-Way 5.0mm 12A

Order Code:

50-1876

Brand: PTR MPN: 50950085001D EAN-13: 2050000683954
Qty Unit Price (Ex VAT)
10+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
96 in stock, despatched in 4 working days

Horizontal PCB 12A connector from PTR, 5mm pitch, with 8 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot