PTR 51550035025F 3-Way 3.81mm 9A

MPN
51550035025F
Brand
PTR
Order Code
50-1860

Discontinued


Green horizontal 9A PCB connector from PTR, with 3.81mm pitch and 3 poles.
  • Protection against wrong insertion by clear connector face
Body Style Horizontal
Pitch 3.81mm
Current Rating 9A
Mounting Type PCB
Wire Termination Pluggable

Trustpilot