PTR 51550105001D 10-Way 3.5mm 9A

MPN
51550105001D
Brand
PTR
Order Code
50-1858

Discontinued


Green horizontal 9A PCB connector from PTR, with 3.5mm pitch and 10 poles.
  • Protection against wrong insertion by clear connector face
Body Style Horizontal
Pitch 3.5mm
Current Rating 9A
Mounting Type PCB
Wire Termination Pluggable

Trustpilot