PTR 51550100001D 10-Way PCB Screw Connector 3.5mm 9A

MPN
51550100001D
Brand
PTR
EAN-13
2050000679254
Order Code
50-1821
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 166 in stock

Pluggable screw 9A terminal block from PTR, 3.5mm pitch, with 10 poles.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 160V
  • AWG 28 -16
Body Style Plug, horizontal mount
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot