Easter Opening Hours and Delivery Dates here

PTR 51550080001D 8-Way PCB Screw Connector 3.5mm 9A

Order Code:

50-1820

Brand: PTR MPN: 51550080001D EAN-13: 2050000679247
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
510 in stock, despatched in 4 working days

Pluggable screw 9A terminal block from PTR, 3.5mm pitch, with 8 poles.


  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 160V
  • AWG 28 -16
Body Style Plug, horizontal mount
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot