PTR AK1550/3-3.5 3-Way PCB Screw Connector 3.5mm 9A

MPN
AK1550/3-3.5
Brand
PTR
EAN-13
2050000233029
Order Code
50-1816
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.645
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 437 in stock

Pluggable screw 9A terminal block from PTR, 3.5mm pitch, with 3 poles.


  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 160V
  • AWG 28 -16
        Body Style Plug, horizontal mount
        Pitch 3.5mm
        No. of Rows 1
        Current Rating 9A
        Colour Green
        Wire Gauge (AWG) N/A
        Wire Gauge (mm²) N/A
      • To use this facility please Sign In.

        Sign In

        Reviews

        Be the first to submit a review

        Trustpilot