PTR AK950/2-5.0 2-Way PCB Screw Connector 5.0mm 12A

MPN
AK950/2-5.0
Brand
PTR
EAN-13
2050000236488
Order Code
50-1762
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.448
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,507 in stock

Pluggable screw 12A terminal blocks from PTR with 2 poles, 5mm pitch.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 22 -12
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Reviews

Be the first to submit a review

Trustpilot