PTR 50950060021E 6-Way PCB Screw Connector 5.08mm 12A

MPN
50950060021E
Brand
PTR
Order Code
50-1757

Discontinued


Pluggable screw 12A terminal blocks from PTR with 6 poles, 5.08mm pitch.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 22 -12
Pitch 5.08mm
No. of Rows 1
Colour Green
Maximum Temperature +105°C
Maximum Wire Size AWG 12
Min. temperature -30°C
Type Socket housing cable

Trustpilot