PTR 50950040021F 4-Way PCB Screw Connector 5.08mm 12A

MPN
50950040021F
Brand
PTR
EAN-13
2050000678974
Order Code
50-1755
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 589 in stock

Pluggable screw 12A terminal blocks from PTR with 4 poles, 5.08mm pitch.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 22 -12
Body Style Plug, horizontal mount
Pitch 5.08mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot