The TE Connectivity Universal MATE-N-LOK Crimp Contact 600V, 20-14 AWG, CuSn Contact is a socket contact for plug/socket connector housing; supplied loose, for crimping.
- Universal MATE-N-LOK product line
- Wire-to-wire
- Applies to wire/cable
- Socket contact type
| Type |
Connector Contacts |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Split |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
4mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
4.5mm |
| Insulation Diameter |
0.13inch |
| Length |
19.3 |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |