Assmann WSW AWHC 34-0111-T IDC Connector 34 Way 2.54mm Pitch Low Profile Header

Order Code:

50-1701

Brand: Assmann WSW MPN: AWHC 34-0111-T

Discontinued


Assmann WSW AWHC 34 0111 T IDC connector low profile header IDC 34-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 4
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.00mm
  • Contact direction: top entry
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ10
  • Manufacturer's part no. AWHC 34-0111-T
Number of Ways 34
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)

You may also like


Trustpilot