Assmann WSW AWHC 14-0111-T IDC Connector 14 Way 2.54mm Pitch Low Profile Header

Order Code:

50-1697

Brand: Assmann WSW MPN: AWHC 14-0111-T EAN-13: 2050000257308
  • Quickly find another product in this range by Number of Ways:

    10 14 20 40
Qty Unit Price (Ex VAT)
2+ £3.31
25+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

Assmann WSW AWHC 14 0111 T IDC connector low profile header IDC 14-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 8
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 4.00mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ45
  • Manufacturer's part no. AWHC 14-0111-T
Number of Ways 14
Pitch 2.54mm
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot