Assmann WSW A-FT 15 D-sub Cover Quick-lock 15 Way

MPN
A-FT 15
Brand
Assmann WSW
Order Code
50-1606
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.39
25+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,171 in stock

Assmann WSW AFT 15 D-sub covers quick-lock 15-way and polyamide insulation. Black, straight cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: Euro Standard
  • Fastening: with locking bolts #4-40 UNC
  • Manufacturer's part no. A-FT 15
Type Housing
Orientation Straight
Number of Contacts 15
Material Plastic
Colour Black
Connection Angle 180°
Number of pins 15
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot