Assmann WSW D-sub Covers Quick Lock

Assmann WSW Brand: Assmann WSW

Assmann WSW D-sub male connector, solder-cup connections, and Au contacts, PBT, UL94V-0 insulator.

  • Product group: D-sub connector
  • Style: Male
  • Contact type: Solder-cup
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
Simple to install, no screws necessary, strain-relief clamp is tightened from outside, long knurled screws, straight cable outlet.
1 strain-relief clamp;1 cover;2 UNC4-40 knurled screws;2 screws for strain-relief clamp
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Number of pins Connection Angle Type Orientation Material Colour Plug / Socket
Assmann WSW A-FT 09 D-sub Cover Quick-lock 9 Way
Assmann WSW A-FT 09 D-sub Cover Quick-lock 9 Way
Standard range
Order code: 50-1605
MPN: A-FT 09

Despatched within 4 working days - 1,356 in stock
5+ £1.12
25+ £0.863
Price per unit Ex VAT
9 9 Housing Straight Plastic Black Plug
Assmann WSW A-FT 15 D-sub Cover Quick-lock 15 Way
Assmann WSW A-FT 15 D-sub Cover Quick-lock 15 Way
Standard range
Order code: 50-1606
MPN: A-FT 15

Despatched within 4 working days - 174 in stock
5+ £1.25
25+ £0.931
Price per unit Ex VAT
15 15 180° Housing Straight Plastic Black Plug
Assmann WSW A-FT 25 D-sub Cover Quick-lock 25 Way
Assmann WSW A-FT 25 D-sub Cover Quick-lock 25 Way
Standard range
Order code: 50-1607
MPN: A-FT 25

Despatched within 4 working days - 287 in stock
5+ £1.38
25+ £1.10
Price per unit Ex VAT
25 25 180° Housing Straight Plastic Black Plug
Assmann WSW A-FT 37 D-sub Cover Quick-lock 37 Way
Assmann WSW A-FT 37 D-sub Cover Quick-lock 37 Way
Order code: 50-1608
MPN: A-FT 37
3+ £1.72
25+ £1.37
Price per unit Ex VAT
37 37 180° Housing Straight Plastic Black Plug

Trustpilot