Assmann WSW ATUE 1 D-sub Accessory Cable Boots Outer Diameter 14.00mm

Order Code:

50-1604

Brand: Assmann WSW MPN: ATUE 1 EAN-13: 2050000227653
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
902 in stock, despatched in 4 working days

Assmann WSW A-TUE 1 D-sub accessory cable boots outer diameter 14.00mm.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: Solder-cup
  • Pin count: 26
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. ATUE 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot