Assmann A-DF 15 PP D-sub Connector Female THT 15-way 2.54mm Pitch Ferrite Plate

Order Code:

50-1575

Brand: Assmann WSW MPN: A-DF 15 PP
  • Quickly find another product in this range by No. of Ways:

    9 15
Qty Unit Price (Ex VAT)
5+ £0.936
25+ £0.831
100+ £0.671
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
217 in stock, despatched in 4 working days

Assmann WSW A-DF 15 PP D-sub female connector with ferrite plate THT 15-way 2.54mm pitch. Current rating 3A 3.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub Connector
  • Style: Female
  • contact type: THT
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: With Ferrite Plate
  • Fastening: With Screw Holes
  • Plating Gold
  • Manufacturer's part no. A-DF 15 PP
Type Female
Plug / Socket Socket
Mounting Type Solder
No. of Ways 15
Mounting Direction Straight
Plating Material Gold plated
No. of Rows 2
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot