Assmann WSW A-HDF 15 LL/Z D-Sub Female Solder 15 Way 1.98mm High Density

Order Code:

50-1570

Brand: Assmann WSW MPN: A-HDF 15 LL/Z EAN-13: 2050000254635
Qty Unit Price (Ex VAT)
10+ £0.436
25+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 8 days

Assmann WSW A-HD F 15 LL/Z D-sub female connector high density solder-cup 15-way 1.98mm pitch. Current rating 3A 4.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: THT
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: Euro Standard
  • Fastening: with locking bolts #4-40 UNC
  • Manufacturer's part no. A-HDF 15 LL/Z
Type Female
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 3
Pitch 1.98mm
Version Euro Standard

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot