Assmann WSW A-HDF 26 A-KG/T D-Sub Female 26 Way 1.98mm High Density

Image Representative of Range

Assmann WSW A-HDF 26 A-KG/T D-Sub Female 26 Way 1.98mm High Density

Order Code:

50-1560

Brand: Assmann WSW MPN: A-HDF 26 A-KG/T
  • Quickly find another product in this range by No. of Ways:

    15 26
Qty Unit Price (Ex VAT)
5+ £1.26
25+ £1.11
100+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
73 in stock, despatched in 4 working days

Assmann WSW A-HD F 26 A KG T D-sub female connector high density THT 26-way 1.98mm pitch. Current rating 3A 2.80mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Quick-lock
  • Pin count: 50
  • Insulator: Polyamide
  • Colour: black
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-HDF 26 A-KG/T
Type Female
Mounting Type Solder
No. of Ways 26
Connection angle 90°
No. of Rows 3
Orientation Straight
Pitch 1.98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot