Assmann WSW D-sub Female Connector THT High Density

Assmann WSW Brand: Assmann WSW

Assmann WSW D-sub covers quick-lock, polyamide insulator.

  • Product group: D-sub covers
  • Style: Quick-lock
  • Insulator: Polyamide
  • Colour: black
  • Cable exit: straight
  • Screws: knurled screws
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Pitch Type
Assmann WSW A-HDF 15 A-KG/T D-Sub Female 15 Way 1.98mm High Density
Assmann WSW A-HDF 15 A-KG/T D-Sub Female 15 Way 1.98mm High Density
Standard range
Order code: 50-1559
MPN: A-HDF 15 A-KG/T

Order in multiples of 5


Despatched within 4 working days - 1,466 in stock
10+ £0.624
25+ £0.604
100+ £0.584
Price per unit Ex VAT
15 15 Socket Solder Straight 90° Gold plated 3 1.98mm Female
Assmann WSW A-HDF 26 A-KG/T D-Sub Female 26 Way 1.98mm High Density
Assmann WSW A-HDF 26 A-KG/T D-Sub Female 26 Way 1.98mm High Density
Standard range
Order code: 50-1560
MPN: A-HDF 26 A-KG/T

Despatched within 4 working days - 1 in stock
5+ £1.27
25+ £1.14
100+ £0.963
Price per unit Ex VAT
50 26 Socket Solder Straight 90° Gold plated 3 1.98mm Female

Trustpilot