Assmann WSW A-HDF 15 A-KG/T D-Sub Female 15 Way 1.98mm High Density

Order Code:

50-1559

Brand: Assmann WSW MPN: A-HDF 15 A-KG/T
  • Quickly find another product in this range by No. of Ways:

    15 50
Qty Unit Price (Ex VAT)
10+ £0.670
25+ £0.649
100+ £0.629
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,962 in stock, despatched in 4 working days

Assmann WSW A-HD F 15 A KG T D-sub female connector high density THT 15-way 1.98mm pitch. Current rating 3A 2.80mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Quick-lock
  • Pin count: 37
  • Insulator: Polyamide
  • Colour: black
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-HDF 15 A-KG/T
Type Female
Plug / Socket Socket
Mounting Type Solder
No. of Ways 15
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
No. of Rows 3
Pitch 1.98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot