Assmann A-DS 09 PP D-sub Connector Male THT 9-way 2.54mm Pitch Standard

MPN
A-DS 09 PP
Brand
Assmann WSW
Order Code
50-1550
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.711
25+ £0.620
100+ £0.499
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 800 in stock

Assmann WSW A-DS 09 PP D-sub male connector standard THT 9-way 2.54mm pitch. Current rating 3A 3.90mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub Connector
  • Style: Male
  • contact type: THT
  • Pin count: 9
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.90mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: With Screw Holes
  • Plating Gold/tin
  • Manufacturer's part no. A-DS 09 PP
Type Male
Plug / Socket Plug
Mounting Type Solder
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2
Number of pins 9
Pitch 2.54mm
Version Standard

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot