BKL 1109016 Jack Socket 6.35 mm 2 Pin Mono

MPN
1109016
Brand
BKL
EAN-13
4049521013584
Order Code
50-1503
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.23
50+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 559 in stock

A range 6.35mm jack socket that is supplied in mono. The jack is panel mounted and is perfect for use with microphones, guitars and other similar audio stereo mono equipment.


  • Connection Soldering
  • Fixing PCB
  • Installation diameter 10 mm
  • Internal diameter 6.35 mm
  • Mating cycles = 3 000
  • Number of pins 2 / mono
  • Plug construction Socket
  • Specification Mono
  • Switch contact type With
  • Temperature range -20°C to +70°C
  • Manufacturer part no. 1109016

Also centre mounting possible.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type PCB
Fixing PCB
Installation diameter 10mm
Number of pins 2
Shielding No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot