BKL 1109002 Jack Socket 6.35 mm 3 Pin Stereo

MPN
1109002
Brand
BKL
Order Code
50-1501
Country of Origin
China

Discontinued


A range 6.35mm jack socket that is supplied in stereo. The jack is panel mounted and is perfect for use with microphones, guitars and other similar audio stereo mono equipment.


  • Connection Soldering
  • Fixing Centre
  • Installation diameter 9 mm
  • Internal diameter 6.35 mm
  • Mating cycles = 3 000
  • Number of pins 3 / Stereo
  • Plug construction Socket
  • Specification Stereo
  • Switch contact type With
  • Temperature range -20°C to +70°C
  • Manufacturer part no. 1109002
Type Socket Straight
Size 6.35mm
Colour Silver
Termination Solder

Trustpilot