BKL 72117 Jack Plug 2.5mm Mono

MPN
72117
Brand
BKL
Order Code
50-1495
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.01
50+ £0.921
100+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 220 in stock

Jack connector for use with 2.5 mm sockets.


  • Wire cross section 2.5mm
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Inline
Number of pins 2
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot