BKL 1107002 Jack Plug 2.5mm Stereo PVC

Order Code:

50-1493

Brand: BKL MPN: 1107002
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.12
50+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
18 in stock, despatched same dayFurther 146 despatched in 4 working days

Jack connector for use with 2.5 mm sockets.


  • Wire cross section 2.5 mm
  • Straight plug
  • Stereo
Type Socket Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Inline
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot