BKL 1107007 Jack Connector 3.5mm 2 Pins/ Mono Electronic

MPN
1107007
Brand
BKL
EAN-13
4011376705266
Order Code
50-1483
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Metal mono jack plug for 3.5mm sockets.


  • 3.5 mm
  • Straight plug
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Material Metal
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot