BKL 1107015/T Phono Connectors White

MPN
1107015/T
Brand
BKL
Order Code
50-1464
Country of Origin
Japan

Discontinued


Phono connectors.


  • White
  • Plug, Cable Mount
Type Phono plug
Mounting Style Cable
Orientation Straight
Colour White
Cable Diameter 5mm
Material PE
Number of pins 2

Trustpilot