Speaker connectors Without bending protection 205001 BKL Electronic

MPN
0205001
Brand
BKL
EAN-13
4011376707291
Order Code
50-1460
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 953 in stock

BKL Electronic mono DIN speaker plug without strain relief.


  • Connection Soldering
  • Housing type Plug-in casing
  • Manufacturer part no. 205001
  • Plug construction Plug, Cable Mount
  • RoHS compliant yes
  • Specification : without strain relief
  • Note: The maximum load on these speaker connectors is 50V; (corresponds to an amplifier output of 312W/8 Ω)
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 2
Colour Black
Connection Soldering
Connector Body Material Plastic
Housing type Plug-in casing
Housing Type Plug-in casing
Number of pins 2
Plug construction Plug, Cable Mount
Specification Without bending protection
Termination Solder
Type Audio jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot