Speaker connectors With anti-kink device 0205003/K BKL Electronic

MPN
0205003/K
Brand
BKL
Order Code
50-1459
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.612
50+ £0.564
100+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 554 in stock

BKL Electronic mono DIN speaker connection with strain relief.


  • Mono
  • Straight plug
  • DIN speaker connector
  • Connection Screws
  • Housing type Screw casing
  • Manufacturer part no. 0205003/K
  • Plug construction Plug, Cable Mount
  • RoHS compliant yes
  • Specification : with strain relief
  • Note: The maximum load on these speaker connectors is 50V; (corresponds to an amplifier output of 312 W8 Ω)
Connector Type Loudspeaker socket
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 2
Colour Black
Connector Body Material Plastic
Housing type Screw casing
Number of pins 2
Plug / Socket Plug
Termination Screw
Type Audio jack

Questions

*Question functionality currently disabled
Question by: Product code: 50-1459

Q. I can't seem to find the matching chassis mount socket for these please would you provide a link to point me in the right direction. Thank you.

A. Hi Euan, thank you for your question. We only list an inline female version I'm afraid - 54-3321.

Reviews

Be the first to submit a review

Trustpilot