Assmann WSW A-20042/LP 8 Pin RJ45 Socket Black

MPN
A-20042/LP
Brand
Assmann WSW
Order Code
50-1449
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.712
10+ £0.598
25+ £0.561
50+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 360 in stockFurther 1,973 despatched in 4 working days

This A-20042/LP RJ45 Black Socket from Assmann WSW is a low-profile, right-angled, socket with 8 pins.

Manufactured with phosphor bronze contacts and glass filled polyester housing, this unshielded female socket offers an operating voltage of 125V AC rms.


  • 1.5A current rating
  • Gold plating
  • Manufacturer's part A-20042/LP
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Colour Black
Number of Ports 1

Reviews

Good Value for money

These are a good value RJ45 socket conforming to industry standard footprint. Not the easiest to get the plugs in and out but OK if you are not going to plug/unplug a lot.

Reviewed by: Mr Mike Walton

Accessories


Trustpilot