Amphenol T 3377 000C091/B Female DIN 5 Pin Front Mount Bayonet Locking

MPN
T 3377 000
Brand
Amphenol
EAN-13
2050000247545
Order Code
50-1432
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days


  • Nominal voltage: 250 V
  • Connection: Soldering
  • Manufacturer part No.: T 3377 000
  • Contamination level: 1
  • Specification: Connector socket with mounting
  • Reading category: I
  • Nominal current: 5 A
  • Temperature range: -40 - +85°C
  • Type: T 3377 000
  • Protection type: IP40
  • Cable diameter: 3 - 6mm
  • Number of pins: 5
  • Type: T 3377 000
  • Certification marks: E 63 093 UL
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Plastic
Termination Solder
Type T 3377 000

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-1432

Q. Which is the mating cable 5 way connector / plug for amphenol 50/1432. I bought the 5 way plug 50/1429 but the pin layout is different.

A. Hi R Smith, thank you for your question. The mating part to this is 50-1418.

Reviews

Be the first to submit a review

Trustpilot