Amphenol T 3277 000C091/B Female DIN 3 Pin Front Mount Bayonet Locking

MPN
T 3277 000
Brand
Amphenol
EAN-13
2050000247354
Order Code
50-1430
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days


  • Temperature range: -40 - +85°C
  • Protection type: IP40
  • Type: T 3277 000
  • Specification: Connector socket with mounting
  • Reading category: I
  • Type: T 3277 000
  • Number of pins: 3
  • Contamination level: 1
  • Manufacturer part No.: T 3277 000
  • Nominal current: 5 A
  • Nominal voltage: 250 V
  • Connection: Soldering
  • Cable diameter: 3 - 6mm
  • Certification marks: E 63 093 UL
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Connector Body Material Plastic
Termination Solder
Type T 3277 000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot