Amphenol T 3374 501C091/B Male DIN 5 Pin Cable Connector Bayonet Locking

Order Code:

50-1418

Brand: Amphenol MPN: T 3374 501 EAN-13: 2050000247637
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days


  • Temperature range: -40 - +85°CConnections°C
  • Specification: Cable connector
  • Reading category: I
  • Number of pins: 5
  • Type: T 3374 501
  • Type: T 3374 501
  • Cable diameter: 3 - 6mm
  • Certification marks: E 63 093 UL
  • Protection type: IP40
  • Manufacturer part No.: T 3374 501
  • Contamination level: 1
  • Connection: Soldering
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Plastic
Termination Solder
Type T 3374 501

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot