Amphenol T 3324 501C091/B Male DIN 4 Pin Cable Connector Bayonet Locking

MPN
T 3324 501
Brand
Amphenol
EAN-13
2050000247538
Order Code
50-1417
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock


  • Type: T 3324 501
  • Connection: Soldering
  • Cable diameter: 3 - 6mm
  • Temperature range: -40 - +85°CConnections°C
  • Protection type: IP40
  • Number of pins: 4 DIN
  • Contamination level: 1
  • Reading category: I
  • Certification marks: E 63 093 UL
  • Manufacturer part No.: T 3324 501
  • Type: T 3324 501
  • Specification: Cable connector
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Connector Body Material Plastic
Number of Pins 4 DIN
Termination Solder
Type T 3324 501

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot