Amphenol T 3274 501C091/B Male DIN 3 Pin Cable Connector Bayonet Locking

MPN
T 3274 501
Brand
Amphenol
EAN-13
2050000247439
Order Code
50-1416
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock


  • Connection: Soldering
  • Type: T 3274 501
  • Manufacturer part No.: T 3274 501
  • Protection type: IP40
  • Contamination level: 1
  • Specification: Cable connector
  • Cable diameter: 3 - 6mm
  • Certification marks: E 63 093 UL
  • Number of pins: 3 DIN
  • Type: T 3274 501
  • Temperature range: -40 - +85°CConnections°C
  • Reading category: I
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Connector Body Material Plastic
Number of Pins 3 DIN
Termination Solder
Type T 3274 501

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot