BKL 204027 6-Pin DIN Chassis Mount Socket

Order Code:

50-1408

Brand: BKL MPN: 204027
  • Quickly find another product in this range by No. of Contacts:

    4 6
Qty Unit Price (Ex VAT)
1+ £2.33
10+ £2.21
50+ £2.04
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 144 despatched in 4 working days

Miniature panel-mounted socket with connection cable.


  • Number of pins: 6
  • Socket, Chassis, Mount
  • Includes 10 cm connection cable
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 6
Connector Body Material Plastic
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot