BKL 0204025 4-Pin DIN Chassis Mount Socket

MPN
0204025
Brand
BKL
EAN-13
4011376160102
Order Code
50-1407
Country of Origin
Taiwan
  • Quickly find another product in this range by No. of Contacts:

    4 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.01
10+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 118 despatched in 4 working days

Miniature panel-mounted socket with connection cable.


  • Number of pins: 4
  • Socket, Chassis, Mount
  • Includes 10 cm connection cable
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Connector Body Material Plastic
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot